Philips 26446500 Hue Table Light LED White & Colour Ambiance 8.1W

MPN
26446500
Brand
Philips
EAN-13
8719514264465
Order Code
05-9808
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £118.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Philips Lighting Hue Table light 26446500 features built-in LED lights with White & Color Ambiance for versatile lighting options. With wireless and remote control capabilities, it offers convenient adjustments between warm, neutral, and daylight white settings. Ideal for creating dynamic atmospheres in home or office settings, this table light adds both functionality and style.
Type Table light
Dimmable No
12NC Logistic code(s) 929002376101
AC adapter included Yes
AC input voltage 100-240 V
Base Built-in LED
Bulb lifetime 25000 h
Bulb power 8.1 W
Bulb technology Y
Bulb Type LED (monochrome)
Cable Length 2m
Colour White
Colour changing Yes
Colour temperature (Kelvin) 6500K
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Data exchange Bidirectional (bi)
Depth 204mm
Diffused light effect Yes
Dimmable with Hue app & switch Yes
Energy consumption per 1000 hours 8.1 kWh
Energy efficiency class G
Eye comfort No
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable Yes
Frustration free pack (FFP) Y
Height 19.4cm
Housing Material Metal, Synthetics
Input Voltage ??????? 100 ? – 240 ?
Interface Bluetooth/Zigbee
International Protection (IP) code IP20
IP Rating IP20
Length 20.4cm
Light colour Variable
Lighting style Modern
Luminous Flux 570 lm
Material Synthetic
Mobile operating systems supported Android 10.0, iOS 15
Net weight 874g
Number of accessories (max) 12
Number of bulbs 1
Operating Voltage 230V
Package depth 245mm
Package gross weight 1.4kg
Package height 175mm
Package net weight 870g
Package Type Box
Package width 218mm
Portable No
Power 8.1W
Power plug type Type C
Power supply (LOV) mains-powered
Product colour White
Product lifespan approx 25000h
Protection Class III
Quantity per pack 1 pc(s)
Rated lifetime 25000 h
SAP height per piece 22,800cm
SAP length per piece 17,400cm
SAP width per piece 21,900cm
Screen size diagonal (inches) 1.0in
Series Hue
Suitable for light type Ambience
Suitable location Bedroom, Living room
Total luminous flux 570lm
Transfer Standard (Smart Home) ZigBee
Warranty period 2 year(s)
Weight 874g
Width 18.8cm
Wi-Fi standards Not supported
Zigbee Light Link Yes

Reviews

Be the first to submit a review

Trustpilot