Philips 1746630P7 Hue LED Wall Spotlight 20W RGBW 16M Colours Expandable

Order Code:

05-9799

Brand: Philips MPN: 1746630P7 EAN-13: 8718696174425

Discontinued


Philips Lighting's Amarant LED wall spotlight is an expansion unit featuring built-in 20 W RGBW LEDs. It offers wireless control for versatile lighting options, making it ideal for enhancing outdoor spaces. Typical applications include illuminating architectural structures and garden landscapes.
Type LED wall spotlight (expansion)
Colour temperature 6500K
IP Rating IP65
Power 20W
12NC Logistic code(s) 915005843401
AC input voltage 24 V
Base Built-in LED
Bulb lifetime 25000 h
Bulb power 20 W
Bulb technology LED
Bulb Type LED (monochrome)
Bulb voltage LED
Colour RGBW
colour Rendering Index (CRI) 80
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Commodity Classification Automated Tracking System (CCATS) 9405209990
Country of origin China
Data exchange Bidirectional (bi)
Depth 795mm
Dimmable Yes
Dimmable with Hue app & switch Yes
Energy efficiency class A
Energy efficiency rating n.rel.
Equivalent bulb power 104 W
Eye comfort No
Factory colour Black
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable Yes
Height 50mm
Housing Material Synthetics
Input Voltage 24 DC
International Protection (IP) code IP65
Length 68mm
Light colour Variable
Light distribution Non-directional
Light source replaceable No
Luminous Flux 1400 lm
Material Plastic
Net weight 1.68 kg
Number of accessories (max) 12
Number of bulbs 1
Operating Voltage 24V
Package depth 71mm
Package gross weight 1.97 kg
Package height 880mm
Package length 7.1cm
Package net weight 1.68 kg
Package type Box
Package width 126mm
Product colour Black
Protection Class III
Quantity per pack 1 pc(s)
Rated lifetime 25000 h
Replacement bulb power (max) 20 W
SAP height per piece 880,000 cm
SAP length per piece 71,000 cm
SAP width per piece 126,000 cm
Series Hue
Suitable location Garden
Total luminous flux 1400lm
Transfer Standard (Smart Home) ZigBee
Voltage LED
Width 795mm

You may also like


Trustpilot