Philips 1736930PN Hue Connector Module IP67 Outdoor Use

Order Code:

05-9786

Brand: Philips MPN: 1736930PN EAN-13: 8718696176658
Qty Unit Price (Ex VAT)
1+ £19.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

The Philips Lighting Hue Connector module 1736930PN allows wireless and remote control of LED lights. Manufactured by Philips Lighting, it offers seamless connectivity for enhanced lighting management. This versatile module is ideal for smart home lighting systems and can be used to control multiple light settings efficiently.
Type Connector module
IP Rating IP67
Energy efficiency rating n.a
12NC Logistic code(s) 915006001801
AC input frequency ????. ?????, ???? 24 ?
AC input voltage ????. ?????, ???? 24 ?
Battery Voltage 24 V
Brand compatibility Philips
Bulb lifetime 25000 h
Data exchange Bidirectional (bi)
Depth 85mm
Height 19mm
Housing Material Plastic
International Protection (IP) code IP67
Length 85mm
Number of accessories (max) 12
Package depth 112mm
Package gross weight 120 g
Package height 48mm
Package net weight 50 g
Package width 74mm
Product colour Black
Protection Class III
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Screen size diagonal (inches) 1.0in
Series Hue
Suitable location Backyard
Transfer Standard (Smart Home) ZigBee
Weatherproof Yes
Width 47mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot