Philips 172973016 Yarrow Outdoor Wall Light with Motion Detector Black

Image Representative of Range

Philips 172973016 Yarrow Outdoor Wall Light with Motion Detector Black

MPN
172973016
Brand
Philips
EAN-13
8718696131626
Order Code
12-6574
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £60.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Philips Lighting Yarrow 172973016 is an outdoor wall light with a motion detector and built-in monochrome LED. It features a 6 W LED and comes in a sleek black design, perfect for enhancing the aesthetic of outdoor spaces. Ideal for garden lighting or as a wall light, it provides efficient and automatic illumination when movement is detected.
Type Outdoor wall light (+ motion detector)
Colour Temperature 2700K
IP Rating IP44
Power 6W
(Ø) 21.4cm
12NC Logistic code(s) 915005197201
AC input frequency 50 Hz
AC input voltage 220-240 V
Base Built-in LED
Bulb lifetime 25000 h
Bulb power 6 W
Bulb technology Y
Bulb Type LED (monochrome)
Bulb voltage 230 V
Colour Warm white
Coverage max. (width) 10m
Depth 78.00mm
Dim (Ø x H) 21.4 cm x 7.8 cm
Dimmable No
EAN/UPC/GTIN (packaging) 8718696221099
Energy efficiency class F
Energy efficiency rating n.rel.
Equivalent bulb power 47 W
Eye comfort No
Factory colour Black
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable No
Garden area Frontyard
Height 7.8cm
Housing Material Resin, Synthetics
Included bulb energy efficiency class (old) F
Input Voltage 220-240 V
Integrated sensors Motion sensor
International Protection (IP) code IP44
LED module warranty 5 year(s)
Length 214mm
Light bulb included Yes
Light colour Warm white
Light features Incl. diffusor
Light source replaceable No
Lighting style Contemporary
Luminous Flux 600.00lm
Material Plastic
Misc Attribute Circular
Mounting Type Surfaced
Net weight 390g
Number of bulbs 1
Operating Voltage 230V
Package depth 216mm
Package gross weight 500g
Package height 221mm
Package net weight 390g
Package weight 500g
Package width 86mm
PIR detection angle (horizontal) 110°
Power source type AC
Product colour Black
Protection Class II
Quantity per pack 1 pc(s)
Rating per bulb 6W
Recess Diameter 0mm
SAP EAN gross weight per piece 500g
SAP EAN/UPC per piece 8718696131626
SAP height per piece 221,000cm
SAP length per piece 86,000cm
SAP width per piece 216,000cm
Suitable location Garden, Patio
Total luminous flux 600lm
Total power 6 W
Weatherproof Yes
Weight 390g
Width 214.00mm

Reviews

Be the first to submit a review

Trustpilot