Philips 172963016 Yarrow LED Outdoor Wall Light 6W Black Aluminium

Image Representative of Range

Philips 172963016 Yarrow LED Outdoor Wall Light 6W Black Aluminium

MPN
172963016
Brand
Philips
EAN-13
8718696131220
Order Code
12-6573
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £38.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Philips Lighting manufactured the Yarrow 172963016, an LED outdoor wall light with a built-in 6 W monochrome LED. This black fixture is designed for garden lighting, providing efficient and stylish illumination. It is ideal for enhancing outdoor spaces such as patios and entryways.
Type LED outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Power 6W
(Ø) 21.4cm
12NC Logistic code(s) 915005193601
AC input frequency 50 Hz
AC input voltage 220-240 V
Base Built-in LED
Bulb lifetime 25000 h
Bulb power 6 W
Bulb technology Y
Bulb Type LED (monochrome)
Bulb voltage 230 V
Colour Warm white
Depth 78.00mm
Dim (Ø x H) 21.4 cm x 214.00 mm
Dimmable No
EAN/UPC/GTIN (packaging) 8718696220719
Energy efficiency class F
Energy efficiency rating n.rel.
Equivalent bulb power 47 W
Eye comfort No
Factory colour Black
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable No
Garden area Backyard
Height 214.00mm
Housing Material Resin, Synthetics
Included bulb energy efficiency class (old) F
Input Voltage 220-240 V
International Protection (IP) code IP44
LED module warranty 5 year(s)
Length 214mm
Light bulb included Yes
Light colour Warm white
Light features Incl. diffusor
Light source replaceable No
Lighting style Contemporary
Luminous Flux 600.00lm
Material Plastic
Misc Attribute Circular
Mounting Type Surfaced
Net weight 355g
Number of bulbs 1
Operating Voltage 230V
Package depth 216mm
Package gross weight 470g
Package height 221mm
Package net weight 360g
Package weight 465g
Package width 86mm
Power source type AC
Product colour Black, White
Protection Class II
Quantity per pack 1 pc(s)
Rating per bulb 6W
Recess Diameter 0mm
SAP EAN gross weight per piece 465g
SAP EAN/UPC per piece 8718696131220
SAP height per piece 221,000cm
SAP length per piece 86,000cm
SAP width per piece 216,000cm
Suitable location Garden, Patio
Total luminous flux 600lm
Total power 6 W
Weatherproof Yes
Weight 355g
Width 7.8cm

Reviews

Be the first to submit a review

Trustpilot