Philips 1647293P0 Hue Outdoor Wall Light Turaco E-27 9.5W Warm White

MPN
1647293P0
Brand
Philips
EAN-13
8718696154465
Order Code
05-9779
Country of Origin
Poland
Qty Unit Price (Ex VAT)
1+ £125.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Philips Lighting Hue Outdoor wall light 1647293P0 Turaco features LED lights with an E-27 socket and 9.5 W power, providing warm white illumination. It allows wireless control and remote operation for convenience and versatility. This product is ideal for enhancing outdoor spaces such as patios or gardens.
Type Outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Power 9.5W
12NC Logistic code(s) 915003761403
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Base E-27
Bulb lifetime 20000 h
Bulb power 9.5 W
Bulb technology Y
Bulb Type LED (monochrome)
Bulb voltage 230 V
Centerpiece included Yes
Colour Warm white
colour Rendering Index (CRI) 80
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Compatible bulb energy efficiency classes D, E, F,g
Compatible bulb energy efficiency classes (old) A++, B, C, D, E
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 118mm
Dimensions (WxDxH) 10.1 x 11.8 x 21.2 mm
Dimmable Yes
Dimmable with Hue app & switch Yes
EAN/UPC/GTIN (packaging) 8718696225233
Energy efficiency class F
Energy efficiency rating n.rel.
Equivalent bulb power 60 W
Eye comfort No
Factory colour Anthracite
Fitting/cap type E27
Fixture dimmable Yes
Height 21.2cm
Housing Material Aluminium, Synthetics
Hub Required
Included bulb energy efficiency class (old) A+
Input Voltage 220 - 240 Araligi
International Protection (IP) code IP44
Length 11.8cm
Light colour Warm white
Light source replaceable Yes
Lighting style Contemporary
Luminous Flux 806lm
Material Aluminium
Misc Attribute Rectangular
Net weight 889g
Number of accessories (max) 12
Number of bulbs 1
Operating Voltage 230V
Package depth 132mm
Package dimensions (WxDxH) 11.8 x 26.5 x 13.2 mm
Package gross weight 1.23kg
Package height 265mm
Package length 11.8cm
Package net weight 890g
Package weight 1.23kg
Package width 118mm
Power supply (LOV) mains-powered
Product colour Anthracite
Product lifespan approx 25000h
Protection Class II
Rated lifetime 25000 h
Rating per bulb 9.5W
Replacement bulb power (max) 9 W
Resistant high quality material Yes
SAP EAN gross weight per piece 1233g
SAP EAN/UPC per piece 8718696154465
SAP height per piece 265,000cm
SAP length per piece 118,000cm
SAP width per piece 132,000cm
Series Hue
Suitable location Garden
Total luminous flux 806lm
Total luminous flux (hidden) 806 lm
Transfer Standard (Smart Home) ZigBee
Voltage 230  V
Weatherproof Yes
Weight 889g
Width 10.1cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot