Philips 164569316 Capricorn Outdoor LED Wall Light 6W w/ Motion Sensor

Image Representative of Range

Philips 164569316 Capricorn Outdoor LED Wall Light 6W w/ Motion Sensor

MPN
164569316
Brand
Philips
EAN-13
8718696131169
Order Code
12-6571
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £60.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Philips Lighting Capricorn 164569316 is an anthracite LED outdoor wall light with a built-in motion detector, featuring a power output of 6 watts. This garden lighting solution provides monochrome illumination ideal for enhancing outdoor spaces. Typically used for security and ambient lighting, it is well-suited for garden and patio areas.
Type LED outdoor wall light (+ motion detector)
Colour Temperature 2700K
IP Rating IP44
Power 6W
(Ø) 22.1cm
12NC Logistic code(s) 915005193001
AC input frequency 50  Hz
AC input voltage 50 ??
Base Built-in LED
Bulb lifetime 25000 h
Bulb power 6 W
Bulb technology Y
Bulb Type LED (monochrome)
Bulb voltage 230 V
Colour Warm white
Coverage max. (width) 10m
Depth 78.00mm
Dim (Ø x H) 22.1 cm x 8.6 cm
EAN/UPC/GTIN (packaging) 8718696220658
Energy efficiency class F
Energy efficiency rating n.rel.
Equivalent bulb power 47 W
Eye comfort No
Factory colour Anthracite
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable No
Garden area Frontyard
Height 8.6cm
Housing Material Aluminium
Included bulb energy efficiency class (old) F
Input Voltage 50 ??
Integrated sensors Motion sensor
International Protection (IP) code IP44
LED module warranty 5 year(s)
Length 214mm
Light bulb included Yes
Light colour Warm white
Light features Incl. diffusor
Light source replaceable No
Lighting style Contemporary
Luminous Flux 600lm
Material Aluminium
Misc Attribute Circular
Mounting Type Surfaced
Net weight 490g
Number of bulbs 1
Operating Voltage 230V
Package depth 216mm
Package gross weight 610g
Package height 221mm
Package net weight 490g
Package weight 522g
Package width 86mm
PIR detection angle (horizontal) 110°
Power source type Battery
Product colour Anthracite
Protection Class II
Rating per bulb 6W
Recess Diameter 0mm
SAP EAN gross weight per piece 610g
SAP EAN/UPC per piece 8718696131169
SAP height per piece 221,000cm
SAP length per piece 86,000cm
SAP width per piece 216,000cm
Suitable location Entrance, Garage, Garden
Total luminous flux 600lm
Weatherproof Yes
Weight 490g
Width 214.00mm

Reviews

Be the first to submit a review

Trustpilot