Philips 12972XV+BW X-Tremevision Moto Halogen bulb H7 55W 12V Vehicle Lighting

MPN
12972XV+BW
Brand
Philips
EAN-13
8727900378672
Order Code
17-1979
Country of Origin
Poland

Discontinued


Philips 12972XV+BW is a halogen bulb designed for vehicle lighting, specifically front headlight applications, suitable for both motorcycles and cars. As part of the X-tremeVision+ Moto series, this H7 bulb delivers up to 130% more light, enhancing visibility and safety during nighttime driving conditions. Operating at 55 watts and 12 volts, it serves as a reliable solution for automotive lighting needs, providing consistent and powerful illumination. Typically used in environments demanding high-performance lighting, the Philips 12972XV+BW is engineered for durability and longevity, ensuring that light output remains optimal over its lifespan. This makes it an ideal choice for replacing standard car and motorcycle headlamps, thereby maintaining compliance with road safety standards.
Type H7
Base PX26d
Colour Temperature 3500K
Content 1
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) X-Tremevision Moto
Type (car light bulbs) H7

Alternatives (8)


Trustpilot