Philips 12972WVUSM WhiteVision Halogen bulb 55W 12V Xenon effect white

MPN
12972WVUSM
Brand
Philips
EAN-13
8727900354959
Order Code
17-1978
Country of Origin
Poland

Discontinued


Philips Automotive 12972WVUSM represents a pair of WhiteVision ultra H7 Halogen bulbs with an output of 55 watts and an operating voltage of 12 volts, designed to deliver a xenon effect white light. These automotive bulbs are engineered for vehicle lighting applications, offering enhanced visibility and a whiter light compared to standard halogen bulbs, which contributes to improved driver comfort and safety. The 12972WVUSM lamps serve as a reliable replacement for original car light bulbs, ensuring compatibility with a wide range of car models that use H7 fittings. Philips’ advanced technology in these bulbs allows for optimal light distribution on the road, making them suitable for headlamp assemblies in passenger vehicles.
Type H7
Base PX26d
Base type PX26d
Bulb lifetime 200 h
Bulb Type Halogen
Colour Cold white
Colour Temperature 4200K
Content 1
Designation 12972WVUSM
Dimensions (WxDxH) 14.1 x 28.6 x 12 mm
EAN1 8727900354959
EAN3 8727900354942
ECE compliance Yes
Fitting/cap type H7
Gross weight per piece 350g
Height 120mm
Input Voltage 12 V
Length 28.6cm
Lifespan 200h
Lifetime 200
Light colour White
Luminous Flux 1400lm
Luminous flux Tolerance ± 10%
Minimum order quantity 10 pc(s)
Operating Voltage 12V
Order code 35495928
Pack quantity/MOQ 1
Package depth 28.6mm
Package dimensions (WxDxH) 5.3 x 11 x 13.3 mm
Package height 133mm
Package length 11cm
Package Type Blister
Package weight 0.35g
Package width 53mm
Power 55 W
Product highlight Sharp white look
Product Type Halogen bulb
Quantity per pack 1 pc(s)
Type (car light bulbs) H7
Vehicle bulb application High beam, Low beam
Width 141mm

Trustpilot