Philips 12961XVPB2 X-tremeVision Indicator bulb 5 W 12 V for vehicle lighting

Order Code:

17-1974

Brand: Philips MPN: 12961XVPB2 EAN-13: 8719018005632
Qty Unit Price (Inc VAT)
1+ £5.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Philips 12961XVPB2 is an automotive indicator bulb designed for vehicle lighting applications. This bulb, known as the X-tremeVision W5W, operates at 5 watts and 12 volts, making it suitable for various car replacement light bulb needs. Manufactured by Philips Automotive, this bulb is engineered to provide consistent performance and enhanced visibility in automotive lighting systems. The X-tremeVision series is characterised by its advanced light output, supporting safer driving conditions through improved illumination. Typically employed in indicator applications within vehicles, these bulbs represent a reliable choice for engineers seeking dependable lighting solutions in automotive designs.
Type W5W
Base W2.1x9.5d
Base type W2.1x9.5d
Bulb lifetime 1500 h
Colour temperature 3300K
Content 1
ECE Type approval Labels E1 2CA
Fitting/cap type W5W
Input Voltage 12 V
Lifespan 1500h
Luminous Flux 50lm
Luminous flux Tolerance ± 20%
Minimum order quantity 10 pc(s)
Operating Voltage 12V
Package depth 15.6mm
Package height 140mm
Package weight 0.221 g
Package width 14.1mm
Power 5 W
Product Type Indicator bulb
Quantity per pack 1 pc(s)
Series (car light bulbs) X-tremeVision
Type (car light bulbs) W5W
Vehicle bulb application Interior light, Signaling

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot