Philips 12636BVBW CrystalVision ultra Halogen bulb HS1 35/35W 12V

MPN
12636BVBW
Brand
Philips
EAN-13
8711500781956
Order Code
17-1970
Country of Origin
China

Discontinued


Philips 12636BVBW is a halogen bulb designed for vehicle lighting applications, specifically serving as a front headlight bulb for motorcycles. With its HS1 specification and a power rating of 35/35W at 12V, this bulb features the CrystalVision ultra technology, providing a Xenon-effect that delivers a brighter, whiter light compared to standard halogen options. Engineered by Philips Automotive, it is intended for use in car and motorcycle lighting systems where improved visibility and style are desired. Its design ensures compatibility with existing HS1 fixtures, making it a suitable choice for engineers looking for reliable car replacement bulbs. The inclusion of Blue Vision technology enhances its luminescence, offering a high-performance solution for automotive lighting needs.
Type HS1
Voltage 12 V
Base PX43t
Base type PX43t
Bulb power 60 W
Bulb Type Halogen
Colour Temperature 4300K
Content 1
ECE compliance Yes
Fitting/cap type HS1
Gross weight 22.7g
Gross weight per piece 497g
Height 129mm
Input Voltage 12 V
Length 9.5cm
Light colour White
Minimum order quantity 10 pc(s)
Operating Voltage 12V
Package depth 255mm
Package height 130mm
Package Type Box
Package weight 0.497g
Package width 190mm
Power 35/35 W
Power consumption (typical) 55 W
Product Type Halogen bulb
Quantity per pack 1 pc(s)
Series (car light bulbs) CrystalVision ultra
Type (car light bulbs) HS1
Vehicle bulb application High beam, Low beam
Width 49mm

Alternatives (1)


Trustpilot