Philips 12594B2 Vision Indicator bulb 21/4W 12V Car Light Bulbs

MPN
12594B2
Brand
Philips
EAN-13
8711500404855
Order Code
17-1969
Country of Origin
Poland
Qty Unit Price (Ex VAT)
2+ £2.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
15 in stock, despatched in 4 working days

Philips 12594B2 Vision Indicator bulb is a P21/4W 21/4 W automotive bulb designed for vehicle lighting applications. It operates at 12 volts, making it suitable for most car electrical systems. Engineered for reliability and visibility, this bulb is ideal for use in indicator light fixtures where consistent performance and clear signalling are crucial to road safety. Compliant with industry standards, the Philips 12594B2 offers a dependable solution for vehicle lighting needs. As an essential component of automotive lighting, it is commonly used in applications requiring clear indication on vehicles.
Type P21/4W
Voltage 12 V
Base BAZ 15D
Base type BAZ15d
Bulb lifetime 250 h
Bulb technology Conventional
Content 1
ECE compliance Yes
ECE Type approval Labels E1 2BA
Gross weight 17.3g
Input Voltage 12 V
Lifespan 250h
Luminous Flux 440lm
Luminous flux Tolerance ± 10%
Minimum order quantity 20 pc(s)
Net weight 10g
Operating Voltage 12V
Package depth 150mm
Package height 130mm
Package Type Blister
Package weight 0.346g
Package width 2.7mm
Power 21/4 W
Product Type Indicator bulb
Quantity per pack 2 pc(s)
Range vision
Series (car light bulbs) Vision
Type (car light bulbs) P21/4W
Vehicle bulb application Fog light, High beam, Interior light, Low beam, Parking light, Stop light
Width 67mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot