Philips 12516B2 Vision car indicator bulb 1.2W 12V vehicle lighting

Order Code:

17-1968

Brand: Philips MPN: 12516B2 EAN-13: 8711500055545

Discontinued


Philips 12516B2 Vision car indicator bulb is a compact and efficient vehicle lighting solution designed specifically for automotive applications. This W1,2W bulb operates at a power rating of 1.2 watts and a voltage of 12 volts, making it an ideal choice for car indicator systems requiring low-energy consumption. Engineered for durability and reliability, it is particularly suitable for replacing indicator light bulbs in a variety of vehicles. Philips Automotive ensures high-quality performance with enhanced visibility, adhering to vehicular lighting standards. This lamp is suitable for engineers and technicians engaged in automotive maintenance and repair who require dependable and precise lighting components.
Type W1,2W
Voltage 12 V
Base W2 x 4.6d
Base type W2x4.6d
Bulb lifetime 2500 h
Content 1
ECE compliance No
Fitting/cap type W1.2W
Input Voltage 12 V
Lifespan 2500h
Luminous Flux 8lm
Luminous flux Tolerance ± 10%
Minimum order quantity 20 pc(s)
Operating Voltage 12V
Package depth 14.6mm
Package height 130mm
Package type Blister
Package weight 0.154g
Package width 13.5mm
Power 1.2 W
Product Type Indicator bulb
Quantity per pack 2 pc(s)
Range vision
Series (car light bulbs) Vision
Type (car light bulbs) W1,2W
Vehicle bulb application Signaling
Width 67mm

You may also like


Trustpilot