Philips 12342XVPS2 X-tremeVision H4 halogen bulb 60/55W 12V car light bulbs

MPN
12342XVPS2
Brand
Philips
EAN-13
8719018005670
Order Code
17-1963
Country of Origin
Poland
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £24.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Philips 12342XVPS2 is a high-performance halogen bulb, part of the X-tremeVision Pro150 series, designed for automotive lighting applications. This H4 bulb provides 60/55 watts of power at 12 volts, making it a reliable choice for vehicle headlamp replacements where enhanced visibility is essential. Engineering features include a robust filament design and advanced glass technology, which contribute to a longer lifespan and increased light output compared to standard halogen bulbs. Typical applications include use in automotive headlight assemblies where superior road illumination is required, ensuring optimal performance under various driving conditions.
Type H4
Base P43t
Base type P43t-38
Bulb lifetime 540 h
Bulb Type Halogen
Colour Temperature 3600K
Content 1
ECE Type approval Labels E1 2C3
Fitting/cap type H4
Input Voltage 12 V
Lifespan 540h
Luminous Flux 1650lm
Luminous flux Tolerance ± 15%
Minimum order quantity 10 pc(s)
Operating Voltage 12V
Package depth 106mm
Package height 130mm
Package Type Box
Package weight 1.61kg
Package width 56mm
Power 60/55 W
Product Type Halogen bulb
Quantity per pack 2 pc(s)
Series (car light bulbs) X-tremeVision
Type (car light bulbs) H4
Vehicle bulb application Fog light, High beam, Low beam
Weight 22g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot