Philips 12342RGTS2 RacingVision Halogen bulb H4 60/55W 12V Car Light Bulbs

MPN
12342RGTS2
Brand
Philips
EAN-13
8719018005755
Order Code
17-1958
Country of Origin
Poland
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £32.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Philips 12342RGTS2 is a high-performance halogen bulb from Philips Automotive designed for vehicle lighting applications. This H4 RacingVision GT200 bulb operates at 60/55 watts and is rated for a 12-volt automotive electrical system, delivering exceptional visibility through enhanced brightness and longer beam projection. Featuring robust construction tailored for car replacement light bulbs, these automotive bulbs are engineered to withstand the demands of everyday driving, providing drivers with improved illumination during night-time and adverse weather conditions. Commonly used in standard vehicle headlight assemblies, the Philips RacingVision H4 bulb is a practical choice for those in need of a dependable and efficient lighting solution in line with automotive safety standards.
Type H4
Base P43t
Base type P43t-38
Bulb lifetime 400 h
Bulb Type Halogen
Colour Temperature 3600K
Content 1
ECE Type approval Labels E1 2C3
Fitting/cap type H4
Input Voltage 12 V
Lifespan 400h
Luminous Flux 1650lm
Luminous flux Tolerance ± 15%
Minimum order quantity 5 pc(s)
Operating Voltage 12V
Package depth 10.6mm
Package height 140mm
Package Type Box
Package weight 0.623g
Package width 11.6mm
Power 60/55 W
Product Type Halogen bulb
Quantity per pack 2 pc(s)
Series (car light bulbs) RacingVision
Type (car light bulbs) H4
Vehicle bulb application High beam

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot