Philips 12258XVPS2 X-tremeVision Halogen bulb H1 55 W 12 V Car Light Bulbs

Order Code:

17-1954

Brand: Philips MPN: 12258XVPS2 EAN-13: 8719018005656
Qty Unit Price (Inc VAT)
1+ £32.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Philips, 12258XVPS2, produces the X-tremeVision Halogen bulb, an H1 type vehicle lighting component rated at 55 watts and 12 volts. This automotive bulb is part of Philips' X-tremeVision Pro150 series and is specifically designed for car replacement purposes, offering enhanced visibility and performance compared to standard halogen bulbs. Engineered for efficiency and reliability, it is commonly utilised in headlamp assemblies of passenger vehicles, providing improved light output to ensure optimal road illumination. The precision filament and gas composition enable this bulb to achieve a high luminous efficacy, making it a suitable choice for automotive applications where visibility and safety are priorities.
Type H1
Voltage 12 V
Base P14.5s
Base type P14.5s
Bulb Type Halogen
Colour temperature 3450K
Content 1
EAN1 8727900373769
EAN3 8727900373776
ECE compliance Yes
ECE Type approval Labels E1 21P
Fitting/cap type H1
Gross weight 2.13kg
Input Voltage 12 V
Key benefits More light
Lifespan 350h
Lifetime B3/Tc = 200/350
Light colour Cool white
Luminous Flux 1550lm
Luminous flux Tolerance ± 15%
Minimum order quantity 20 pc(s)
Net weight 6g
Operating Voltage 12V
Pack quantity/MOQ 20
Package depth 109mm
Package height 109mm
Package Type Box
Package weight 2.13kg
Package width 53mm
Packaging gross weight 106.5g
Power 55 W
Product highlight 130% More light
Product Type Halogen bulb
Series (car light bulbs) X-tremeVision
Type (car light bulbs) H1
Vehicle bulb application Additional high beam
Weight 6g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot