Philips 12258XVPB1 X-tremeVision Halogen bulb H1 55W 12V Vehicle Lighting

Order Code:

17-1953

Brand: Philips MPN: 12258XVPB1 EAN-13: 8719018005496
Qty Unit Price (Ex VAT)
1+ £13.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Philips 12258XVPB1 is a halogen bulb designed for automotive applications, offering the X-tremeVision Pro150 performance in a standard H1 format. It operates at 55 watts and 12 volts, providing high-quality vehicle lighting with improved visibility for enhanced safety in night-time driving conditions. Renowned for its reliability and efficiency, this automotive bulb is ideal for use in car headlamps, where consistent and long-lasting light output is essential. The bulb's design adheres to rigorous automotive standards, ensuring compatibility and ease of installation within various vehicle models. With the manufacturer part number 08719018005496, it is a reliable choice for those seeking durable and effective car replacement light bulbs.
Type H1
Voltage 12 V
Base P14.5s
Base type P14.5s
Bulb Type Halogen
Colour Black
Colour temperature 3450K
Content 1
Depth 2.1cm
Dimensions (L x W x H) 13.0 x 2.1 x 5.5 cm
EAN1 8727900373806
EAN3 8727900373813
ECE compliance Yes
ECE Type approval Labels E1 21P
Fitting/cap type H1
Gross weight 300 g
Height 5.5cm
Input Voltage 12 V
Key benefits More light
Length 13.0cm
Lifespan 350h
Lifetime B3/Tc = 200/350
Light colour Cool white
Luminous Flux 1550lm
Luminous flux Tolerance ± 15%
Minimum order quantity 10 pc(s)
Net weight 6 g
Operating Voltage 12V
Pack quantity/MOQ 10
Package depth 95mm
Package height 146mm
Package type Box
Package weight 300 g
Package width 27mm
Packaging gross weight 30 g
Power 55 W
Product highlight 130% More light
Product Type Halogen bulb
Series (car light bulbs) X-tremeVision
Type (car light bulbs) H1
Vehicle bulb application Additional high beam
Weight 6 g
Width 2.1cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot