Philips 12258WVUB1 WhiteVision Ultra Halogen bulb 55W 12V Car Light Bulbs

MPN
12258WVUB1
Brand
Philips
EAN-13
8719018005236
Order Code
17-1951
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £11.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Philips 12258WVUB1 is a high-performance halogen bulb designed for vehicle lighting applications, specifically as a replacement car light bulb. Featuring the WhiteVision Ultra technology, this H1 light bulb outputs 55 watts at 12 volts, delivering a bright, white light that enhances visibility and road safety for night-time driving. It is manufactured by Philips Automotive, ensuring reliability and longevity, making it suitable for use in a variety of automotive lighting systems including headlights and auxiliary lights. This bulb complies with automotive standards, making it an ideal choice for engineers looking to maintain optimal illumination levels while ensuring compatibility with existing vehicle electrical systems.
Type H1
Base P14.5s
Base type P14.5s
Bulb Type Halogen
Colour Black
Colour Temperature 3700K
Content 1
Depth 2.1cm
Dimensions (L x W x H) 13.0 x 2.1 x 5.5 cm
ECE compliance Yes
ECE Type approval Labels E1 21P
Fitting/cap type H1
Height 5.5cm
Input Voltage 12 V
Length 13.0cm
Lifespan 250h
Light colour White
Luminous Flux 1550lm
Luminous flux Tolerance ± 15%
Minimum order quantity 10 pc(s)
Operating Voltage 12V
Package depth 255mm
Package height 130mm
Package Type Blister
Package weight 470g
Package width 190mm
Power 55 W
Product Type Halogen bulb
Quantity per pack 1 pc(s)
Series (car light bulbs) WhiteVision Ultra
Type (car light bulbs) H1
Vehicle bulb application High beam, Low beam
Weight 34.4g
Width 2.1cm

Reviews

Be the first to submit a review

Trustpilot