Philips 11342U60SX2 Ultinon Pro6000 LED bulb H4 19 W 12 V Vehicle Lighting

Image Representative of Range

Philips 11342U60SX2 Ultinon Pro6000 LED bulb H4 19 W 12 V Vehicle Lighting

Order Code:

19-5133

Brand: Philips MPN: 11342U60SX2 EAN-13: 8719018027863
Qty Unit Price (Ex VAT)
1+ £82.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Philips 11342U60SX2 is a high-performance automotive LED bulb designed for vehicle lighting applications. The Ultinon Pro6000 H4 LED bulb operates at 19 watts and is specifically engineered to function at 12 volts, making it suitable for a wide range of car replacement bulb requirements. With its efficient LED technology, this bulb provides superior brightness and a longer lifespan compared to traditional halogen bulbs, ensuring optimal visibility and safety during night-time driving. Commonly used in headlight applications, this automotive bulb offers a simple upgrade for cars requiring H4 fittings, providing reliable illumination for enhanced road visibility and driving comfort.
Type LED bulb
Base P43t
Base type P43t-38
Bulb lifetime 2000 h
Bulb Type LED
Colour temperature 5800K
Content 1
ECE Type approval Labels K 2006*07
Fitting/cap type H4
Input Voltage 12 V
Lifespan 2000h
Light colour Cool white
Luminous Flux 1550 lm
Moisture-resistant Yes
Operating Voltage 12V
Package depth 48mm
Package height 102mm
Package type Box
Package weight 164 g
Package width 106mm
Power 19 W
Product Type LED bulb
Quantity per pack 2 pc(s)
Series (car light bulbs) Ultinon Pro6000
Type (car light bulbs) H4
Vehicle bulb application High beam, Low beam

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot