Philips 11342U60B2X1 Ultinon Pro6000 LED bulb H4 12V for vehicle lighting

MPN
11342U60B2X1
Brand
Philips
EAN-13
8719018027900
Order Code
19-5131
Country of Origin
China

Discontinued


Philips 11342U60B2X1 is the Ultinon Pro6000 Boost Moto H4-LED bulb, engineered for vehicle lighting applications. This 12V LED bulb features advanced Lumileds technology, delivering superior brightness and a longer lifespan compared to traditional halogen bulbs. Designed for efficient energy consumption, it provides optimal illumination for enhanced driver visibility and safety. The product is well-suited for use in both headlamp and auxiliary lighting systems in cars and motorcycles, offering a reliable and durable solution for automotive lighting needs. Its robust construction ensures dependable performance under diverse driving conditions, making it an ideal choice for engineers seeking high-efficiency lighting solutions.
Type LED bulb
Base P43t
Base type P43t-38
Bulb Type LED
Colour Temperature 5800K
Content 1
Diameter 47mm
Dimensions (Ø x L) 47 mm x 83 mm
ECE Type approval Labels K 2006*07
Fitting/cap type H4
Length 83mm
Lifespan 3000h
Light colour Cool white
Operating Voltage 12V
Package Type Box
Product Type LED bulb
Quantity per pack 1 pc(s)
Series (car light bulbs) Ultinon Pro6000
Type (car light bulbs) H4
Vehicle bulb application Headlight

Trustpilot