Philips 11020X2 Car bulb holder Base PX26d Type H7

MPN
11020X2
Brand
Philips
EAN-13
8719018027986
Order Code
19-5128
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £10.59 £9.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Philips 11020X2 serves as a car bulb holder with a Base PX26d Type, specifically designed for H7 car light bulbs. This component provides a robust and reliable interface for securing H7-LED Typ X automotive bulbs. Its design ensures compatibility with standard domestic sockets, enhancing ease of installation within automotive lighting systems. Engineers often utilise this bulb holder in the assembly and maintenance of vehicle headlamps, where consistent light performance and secure fixture of the bulb are critical. The Philips 11020X2 is essential for ensuring dependable illumination in automotive applications across various vehicular models.
Type Car bulb holder
Base PX26d
Compatibility Philips HL [˜H7], H7-LED
Compatible bulb types LED
Content 1
Package depth 97mm
Package height 63mm
Package width 97mm
Product colour Grey
Quantity per pack 2 pc(s)
Series (car light bulbs) Ultinon Pro6000
Type (car light bulbs) H7

Reviews

Be the first to submit a review

Trustpilot