Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Philex 28036R SLx 17" - 37" TV Wall Mount - Multi Positional with Dual Arm

Order Code:  

35-1012

  Copy to clipboard
Brand: Philex  Copy to clipboard MPN: 28036R  Copy to clipboard EAN-13: 5050171051788
 Report an error

Discontinued

The Philex SLx 17 to 37in multi position wall TV mount with a dual arm is a universal mount suitable for most TVs weighing up to 30kg . Offering unlimited positioning, it folds flat, tilts, swivels and extends from 3 seperate swivel points. It can even swivel 180° to give multiple viewing angles. The mount can extends up to 460mm from the wall and allows the screen to tilt up and down -20° to +20° to reduce glare and achieve the most comfortable position.


  • Cable management channel guides wires
  • Dimensions 250 x 530 x 70mm
  • Weighs 2kg
  • Colour Black
Type Multi-positional
Size Range 17 to 37in

Questions


*Question functionality currently disabled


11 November 2015 Question by: Rapid Customer | Product code: 35-1012
Q. Hi, Our TV is 38 inches. So would it not do?
A. Hi Helen, thank you for your question. It may not take the extra weight. We do have 35-1024 which is suitable for 26" - 47" TVs.

Reviews


Be the first to submit a review