Christmas Opening Hours and Delivery Dates here
Phihong PPL65U-480 Bench PSU 48V DC 1.36A 65.3W Fixed Voltage

Phihong PPL65U-480 Bench PSU 48V DC 1.36A 65.3W Fixed Voltage

Order Code:

10-2566

Brand: Phihong MPN: PPL65U-480 EAN-13: 4024559313226

Discontinued


The Phihong PPL65U-480 Bench PSU is a fixed voltage power supply that delivers 48 V DC at 1.36 A, with a total power output of 65.3 W. It is a stabilised psu designed for consistent performance and reliability, often used in laboratory and bench testing applications. This mains adapter is ideal for providing a steady power source to devices that require fixed voltage inputs.
Type Bench PSU (fixed voltage)
Output Voltage 48V DC
Output Current 1.36A
Power Rating 65.3W
Cable Length 1.50m
Dimensions (L x W x H) 115 x 53 x 38 mm
Height 38mm
Length 115mm
Max. output current 1.36A
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Width 53mm

Trustpilot