Phihong POE29U-1AT(PL)D PoE injector IEEE802.3at 30W PoE Network Components

Order Code:

17-1934

Brand: Phihong MPN: POE29U-1AT(PL)D EAN-13: 4024559312847
Qty Unit Price (Inc VAT)
1+ £39.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
37 in stock, despatched in 4 working days

Phihong POE29U-1AT(PL)D is an innovative Power over Ethernet (PoE) injector supporting IEEE802.3at standards, providing up to 30 watts of power for network components. This product, also referenced as 2355731, is engineered to efficiently power devices such as IP cameras, VoIP phones, and wireless access points. The injector ensures stable power delivery and data transfer over a single Ethernet cable, eliminating the need for additional power sources. With its robust design, it is suited for industrial and commercial environments where reliability and efficiency are paramount. Its integration into network systems facilitates streamlined PoE delivery for a range of engineering applications requiring high performance and minimal infrastructure clutter.
Type PoE injector
Height 36mm
Length 163mm
PoE IEEE802.3at (30 W)
Product Type PoE injector
Width 65mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot