Phanteks PH-XT523V1_DBK01 XT View PC casing Black Tempered Glass Windows D-RGB

Order Code:

19-5126

Brand: Phanteks MPN: PH-XT523V1_DBK01 EAN-13: 0886523303176
Qty Unit Price (Inc VAT)
1+ £124.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 19/05/2026

Phanteks PH-XT523V1_DBK01 is a robust PC enclosure engineered for demanding computer builds, compatible with large motherboard form factors. This casing features durable black tempered glass windows that not only augment its aesthetic appeal but allow for easy visual access to components housed within. Designed with D-RGB lighting, it supports dynamic lighting configurations for enhanced customisation, making it a preferred choice for systems that require both functionality and visual sophistication. The XT View is particularly suited for high-performance desktops used in engineering applications that demand efficient cooling and ample space for advanced hardware integration.
Type Game console casing
6.4 cm (2.5") internal Slots 5
8.9 cm (3.5") internal Slots 2
Case Type Midi tower
Colour Black
Depth 450mm
Dimensions (W x H x D) 230 x 500 x 450 mm
Height 500mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 1
Weight 7650g
Width 230mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot