Phanteks PH-XT523P1_BK01 XT Pro PC Casing Black Tempered Glass Midi Tower

MPN
PH-XT523P1_BK01
Brand
Phanteks
EAN-13
0886523303091
Order Code
19-5123
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £69.94 £59.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Phanteks PH-XT523P1_BK01 is designed as a versatile desktop computer enclosure tailored for large form factor motherboards. This Phanteks XT Pro PC case features robust black tempered glass windows, providing both aesthetic appeal and practical visibility to internal components. Engineered for efficient airflow and capable of housing advanced cooling solutions, this midi tower supports high-performance computing applications. Ideal for engineers and system builders, the case accommodates extensive custom builds and resource-intensive tasks by offering comprehensive support for various expansion cards and storage configurations. The design prioritises functionality and compatibility with high-end hardware, making it suitable for professional and enthusiast-level computing environments.
Type Game console casing
6.4 cm (2.5") internal Slots 2
8.9 cm (3.5") internal Slots 2
Case Type Midi tower
Colour Black
Depth 450mm
Dimensions (W x H x D) 230 x 500 x 450 mm
Height 500mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 1
Weight 7550g
Width 230mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot