Phanteks PH-F120D30_DRGB_PWM_WT01 D30 PWM Regular Airflow D-RGB Fan White

Order Code:

19-5107

Brand: Phanteks MPN: PH-F120D30_DRGB_PWM_WT01 EAN-13: 0886523002932
Qty Unit Price (Inc VAT)
1+ £44.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 22/04/2026

Phanteks PH-F120D30_DRGB_PWM_WT01 is a sophisticated D30 PWM regular airflow D-RGB fan, designed specifically for ventilation and cooling applications within computer enclosures. This PC fan, which falls under the category of computer fans and accessories, boasts precise PWM control, allowing for efficient and adjustable airflow management to match varying thermal demands. The fan's integrated D-RGB lighting provides a visually pleasing aesthetic that can be synchronised with other RGB components in a system. Engineered for optimal performance, it enhances cooling efficiency in PC cases, protecting sensitive components from overheating. Ideal for both custom-built PCs and standard systems, its application extends to any scenario where reliable and effective cooling is critical.
Type PC fan
Fan Size 120mm
Colour White
Air Discharge 109.24m³/h
Connection 4-pin PWM
Content 1
Depth 30mm
Dimensions (W x H x D) 120 x 120 x 30 mm
Height 120mm
Noise emission 30.1 dBa - 40 dBa
Noise emission (max.) 30.2dBa
Product Type PC fan
Rotational speed (max.) 2000U/min
Weight 200g
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot