Phanteks PH-ES614PC_BK Enthoo Pro Midi tower Black PC casing

MPN
PH-ES614PC_BK
Brand
Phanteks
EAN-13
0886523300151
Order Code
19-5103
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £153.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 20/07/2026

Phanteks PH-ES614PC_BK is a black Enthoo Pro Midi-Tower designed to accommodate large motherboards, making it a robust solution for desktop PC projects requiring expansive internal housing. This PC enclosure features a well-ventilated design, supporting efficient thermal management, essential for maintaining system stability in high-performance applications. Engineered with versatility in mind, it provides ample space for multiple storage devices and high-profile cooling systems, catering to the needs of users with demanding computational requirements. Its applications are ideal for advanced computer setups where durability, cooling efficiency, and compatibility with sizeable components are paramount.
Type Midi Tower Casing
13.3 cm (5.25") Slots 3
6.4 cm (2.5") internal Slots 7
8.9 cm (3.5") internal Slots 6
Case Type Midi tower
Colour Black
Depth 550mm
Dimensions (W x H x D) 235 x 535 x 550 mm
Height 535mm
No. of USB Type A 3.0 ports 2
Weight 13570kg
Width 235mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot