Phaesun 391693 QuickClip4 Y-Connector Waterproof Parallel Solar Module Connect

Image Representative of Range

Phaesun 391693 QuickClip4 Y-Connector Waterproof Parallel Solar Module Connect

MPN
391693
Brand
Phaesun
EAN-13
4250730271324
Order Code
10-2511
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Phaesun 391693 Y-connector is a versatile component, ideal for solar panel connections. Its Quick Clip design ensures secure and efficient assembly. This connector is typically used in renewable energy systems to link multiple solar panels.
Colour Black
Type Y-connector
Depth 290mm
Dimensions (W x H x D) 60 x 15 x 290 mm
Height 15mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot