Phaesun 360271 Lux Me LED Light 7W Neutral white High Reliability

MPN
360271
Brand
Phaesun
EAN-13
4250730240863
Order Code
10-2493
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £5.71 £4.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Phaesun's Lux Me 7W neutral white LED light, with part number 360271, is an energy-efficient lighting solution. This LED light offers neutral white illumination, making it ideal for both residential and commercial spaces. It is commonly used for creating bright, ambient lighting environments.
Type LED light
Colour White
Operating Voltage 12/24 V
Depth 63mm
Dim (W x H x D) 63 x 124 x 63 mm
Height 124mm
Misc Attribute 7 W, 770 lm, neutral white
Weight 80g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot