Christmas Opening Hours and Delivery Dates here

Phaesun 360262 Lux Me LED Light 5W Neutral white High Reliability Indoor

Order Code:

10-2491

Brand: Phaesun MPN: 360262 EAN-13: 4250730240856
  • Country of Origin: China
  • View All

Discontinued


Phaesun's Lux Me 5W neutral white LED light, model number 360262, is an efficient lighting solution featuring a streamlined design. It offers neutral white illumination ideal for both residential and commercial spaces. This reliable LED light, sold as 1 piece (pc), is perfect for general lighting applications where energy efficiency and quality light are appreciated.
Type LED light
Depth 60mm
Dim (W x H x D) 60 x 109 x 60 mm
Factory colour White
Height 109mm
Misc Attribute 5 W, 550 lm, neutral white
System Voltage 12/24 V
Width 60mm

You may also like


Trustpilot