Christmas Opening Hours and Delivery Dates here

Phaesun 360236 Lux Me LED Light 7W Warm white High Luminous Indoor Use

Order Code:

10-2488

Brand: Phaesun MPN: 360236 EAN-13: 4250730240726
  • Country of Origin: China
  • View All

Discontinued


The Phaesun Lux Me 7W warm white LED light offers energy-efficient illumination with a warm white glow. Ideal for residential and commercial settings, this Phaesun 360236 LED light ensures a cosy atmosphere. Its compact design and reliable performance make it perfect for various lighting applications.
Type LED light
Depth 63mm
Dim (W x H x D) 63 x 124 x 63 mm
Factory colour White
Height 124mm
Misc Attribute 7 W, 700 lm, warm white
System Voltage 12/24 V
Width 63mm

You may also like


Trustpilot