Christmas Opening Hours and Delivery Dates here

Phaesun 360234 Lux Me LED Light 2W Warm white High Luminous Output

Order Code:

10-2487

Brand: Phaesun MPN: 360234 EAN-13: 4250730240702
  • Country of Origin: China
  • View All

Discontinued


The Phaesun Lux Me 2W warm white LED light is a highly efficient lighting solution with warm white illumination. Manufactured by Phaesun, this 360234 LED light is designed for optimal energy savings and long-lasting performance. It is ideal for use in residential or commercial settings where a gentle, ambient light is desirable.
Type LED light
Depth 54mm
Dim (W x H x D) 54 x 102 x 54 mm
Factory colour White
Height 102mm
Misc Attribute 2 W, 210 lm, warm white
System Voltage 12/24 V
Width 54mm

You may also like


Trustpilot