Phaesun 103780 Battery Cable 2x4mm² 20A 1.5m M8 Solar System Use

Image Representative of Range

Phaesun 103780 Battery Cable 2x4mm² 20A 1.5m M8 Solar System Use

MPN
103780
Brand
Phaesun
EAN-13
4250730270440
Order Code
12-6552
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £32.74 £27.83
10+ £26.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Phaesun Battery cable 103780 features a dual-core of 4 mm² suitable for 20-Ampere current with a length of 1.50 metres. It is designed without clamps and includes M8 connectors. Typically used for connecting batteries in solar power systems, it ensures efficient energy transfer.
Length 1.50m
Conductor Cross Section 4mm²
Current load 20A
Number of Cores 2
Type Battery cable

Reviews

Be the first to submit a review

Trustpilot