Phaesun 101870 Battery Cable 2x6mm² 30A 1.5m M8 No Terminals

Image Representative of Range

Phaesun 101870 Battery Cable 2x6mm² 30A 1.5m M8 No Terminals

MPN
101870
Brand
Phaesun
EAN-13
4250730270457
Order Code
12-6549
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £32.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Phaesun manufactures the 101870 battery cable, featuring dual 6 mm² conductors designed to support up to 30 A of current. With a length of 1.50 metres, it is typically used for connecting solar panels to batteries or other power applications. The robust construction ensures reliable performance for renewable energy systems.
Length 1.50m
Conductor Cross Section 6mm²
Current load 30A
Number of Cores 2
Type Battery cable

Reviews

Be the first to submit a review

Trustpilot