PFERD Abrasives Grinding bit set 609980

PFERD Brand: PFERD
Pferd produces a range of grinding point sets designed for versatile usage in various materials, each set featuring different shank sizes and quantities to accommodate different operational needs.
Description Image Product Buy Pricing (Ex VAT) Grit Size Shank Diameter Type
PFERD 33920214 Grinding point set: steel 6mm shank flexible drive
PFERD 33920214 Grinding point set: steel 6mm shank flexible drive
Standard range
Order code: 05-8404
MPN: 33920214

Despatched within 4 working days - 7 in stock
1+ £17.94
Price per unit Ex VAT
30 6mm Grinding bit set
PFERD 33920215 Grinding point set INOX 6 mm shank 5 pieces
PFERD 33920215 Grinding point set INOX 6 mm shank 5 pieces
Extended range
Order code: 05-8405
MPN: 33920215

Available to back orderBack order, lead time 14 days
1+ £20.00
Price per unit Ex VAT
Grinding bit set
PFERD 33920235 Grinding point set 15 pcs 3 mm flexible drive types
PFERD 33920235 Grinding point set 15 pcs 3 mm flexible drive types
Standard range
Order code: 05-8407
MPN: 33920235

Despatched within 4 working days - 4 in stock
1+ £31.75
Price per unit Ex VAT
3mm Grinding bit set


Trustpilot