PFERD 33500015 SFS CC-GRIND flange set M14 for efficient Grinding |
05-8399
|
|
Despatched within 4 working days - 8 in stock
|
1+ £7.04
Price per unit Ex VAT
|
Flange Set |
|
|
220mm |
|
|
|
|
PFERD 42400006 Tool holder for POLINOX Grinding wheels 1 pc |
05-8554
|
|
Despatched within 4 working days - 7 in stock
|
1+ £11.00
Price per unit Ex VAT
|
Grinding wheels |
|
|
|
6mm |
|
|
|
PFERD 42400008 POLINOX Tool holder for 6-20mm Grinding wheels 1 pc. |
05-8555
|
|
Despatched within 4 working days - 16 in stock
|
1+ £12.75
Price per unit Ex VAT
|
Grinding wheels |
|
|
|
8mm |
|
|
|
PFERD 42400012 Tool holder for POLINOX-grinding wheels BO 12/20 1pc |
05-8556
|
|
Back order - 2 availableBack-order availability date - 03/12/2026
|
1+ £28.90
Price per unit Ex VAT
|
Grinding wheels |
|
|
|
12mm |
|
|
|
PFERD 42712115 Polishing Fleece-Velcro Holder PVKRH 115-22 M14 1 pc |
05-8561
|
|
Back order - 37 availableBack-order availability date - 03/12/2026
|
1+ £23.20
Price per unit Ex VAT
|
Backing pad |
|
|
|
|
115mm |
|
115mm |
PFERD 43509001 rotating Brush ungezopft WBU 100mm for heavy-duty Work |
05-8715
|
|
Back order - 111 availableBack-order availability date - 03/12/2026
|
1+ £100.65
Price per unit Ex VAT
|
|
100mm |
|
|
|
|
(Ø) 100mm |
|
PFERD 43509003 rotating Brush ungezopft WBU 100mm ideal for heatsinks |
05-8716
|
|
Back order - 301 availableBack-order availability date - 03/12/2026
|
1+ £115.60
Price per unit Ex VAT
|
|
100mm |
Stainless steel |
|
|
|
(Ø) 100mm |
|
PFERD 43509005 rotating Brush for satiniermaschinen SiC 80 dia 100mm |
05-8717
|
|
Back order - 201 availableBack-order availability date - 03/12/2026
|
1+ £108.89
Price per unit Ex VAT
|
|
100mm |
|
|
|
|
(Ø) 100mm |
|