PFERD 69121067 EHT 115-10 START Cutting Disc set 115mm 10 pcs steel

MPN
69121067
Brand
PFERD
EAN-13
4007220134009
Order Code
05-9387
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £13.35 £11.35
10+ £10.67
50+ £10.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PFERD cutting disc set, model 69121067, consists of 10 discs, each 115 mm in diameter. Designed for cutting stainless steel and steel, this set provides efficient and reliable performance. Typical applications include metalworking and fabrication tasks.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 10
Rotational speed (max.) 13300 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot