PFERD 68300092 DPD 6 FL PSF Diamond dry drill bit 6mm for tiles

MPN
68300092
Brand
PFERD
EAN-13
4007220070277
Order Code
05-9380
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £33.00 £28.05
10+ £26.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 09/10/2026

The PFERD 68300092 Diamond dry drill bit is a high-quality drill attachment designed for precision drilling. It features a 6 mm diameter, ideal for tasks requiring fine detail and accuracy. Suitable for dry drilling applications, it is commonly used in masonry, ceramics, and other hard materials.
Type Diamond dry drill bits
Diameter 12mm
Material Suitability Tiles

Reviews

Be the first to submit a review

Trustpilot