PFERD 68300077 Diamond dry drill bits 25 mm M14 thread for angle grinders

MPN
68300077
Brand
PFERD
EAN-13
4007220070116
Order Code
05-9375
Country of Origin
South Korea
View Full Product Range (8)
Qty Unit Price (Inc VAT)
1+ £62.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 25/05/2026

The PFERD DCD 25 M14 FL PSF Diamond Dry Drill Bit is a high-quality drill attachment with a 25 mm diameter. This durable drill bit is designed for efficient dry drilling in hard materials such as tiles and stone. Ideal for professional use, it ensures precise and clean holes without the need for water cooling.
Type Diamond dry drill bits
Diameter 25mm
Material Suitability Tiles

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot