PFERD 68000045 Diamond Cutting Disc 300mm for aggressive hard Cutting

MPN
68000045
Brand
PFERD
EAN-13
4007220801123
Order Code
05-9363
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £122.59 £104.20
10+ £101.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 55 availableBack-order availability date - 15/11/2026

The PFERD 68000045 is a diamond cutting disc with a diameter of 300 mm and a bore diameter of 20 mm. It is designed for precision and durability in cutting applications, ideal for use on hard materials such as stone and concrete. This high-quality diamond cutter disc ensures efficient performance in professional construction and renovation tasks.
Type Diamond cutting disc
Diameter 300mm
Bore Size 20mm
Dim (Ø) 300mm
Rotational speed (max.) 6400 U/min
Thickness 2.8mm

Reviews

Be the first to submit a review

Trustpilot