PFERD 68000031 Diamond Cutting Disc 115 mm High Performance

MPN
68000031
Brand
PFERD
EAN-13
4007220801055
Order Code
05-9360
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £36.00 £30.60
10+ £28.96
50+ £28.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 61 availableBack-order availability date - 15/11/2026

The PFERD 68000031 diamond cutting disc features a 115 mm diameter and a 22.23 mm bore diameter. This high-performance disc is ideal for precise and efficient cutting tasks. Typically used in construction and stone fabrication, it offers durability and precision.
Type Diamond cutting disc
Diameter 115mm
Bore Size 22.23mm
Dim (Ø) 115mm
Rotational speed (max.) 13300 U/min
Thickness 1.4mm

Reviews

Be the first to submit a review

Trustpilot