PFERD 68000012 PSF Diamond Cutting Disc 125mm dia 22.23mm bore 1pc

MPN
68000012
Brand
PFERD
EAN-13
4007220800980
Order Code
05-9355
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £13.99 £11.89
10+ £11.16
50+ £10.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The PFERD diamond cutting disc, model 68000012, is designed for precision cutting with a diameter of 125 mm and a bore diameter of 22.23 mm. Manufactured by PFERD, this high-performance disc is ideal for cutting hard materials such as stone and concrete. Its robust construction ensures durability and efficiency in demanding applications.
Type Diamond cutting disc
Diameter 125mm
Bore Size 22.23mm
Dim (Ø) 125mm
Rotational speed (max.) 12200 U/min
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot