PFERD 67788025 Polifan-Strong flap Disc 125mm 10pcs high efficiency

MPN
67788025
Brand
PFERD
EAN-13
4007220777886
Order Code
05-9348
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £99.00 £86.27
10+ £83.68
50+ £83.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

The PFERD 67788025 Z Sgp Strong Steel Flap Disc is a high-quality abrasive tool with a diameter of 125 mm. It is designed for robust grinding and finishing applications on steel surfaces, making it ideal for metal fabrication tasks. This pack includes 10 pieces, ensuring durability and efficiency for professional use.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Grit 36
Rotational speed (max.) 12200 U/min

Reviews

Be the first to submit a review

Trustpilot