PFERD 65508109 PSF STEELOX Cutting Disc 76 mm Steel/Stainless steel 25pcs

MPN
65508109
Brand
PFERD
EAN-13
4007220060889
Order Code
05-9279
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £35.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

PFERD cutting disc model 65508109 features a straight design and is suitable for stainless steel and steel applications. This pack contains 25 discs, each with a diameter of 76 mm. Ideal for precision cutting tasks in industrial or construction settings, the PSF STEELOX 65508109 disc is engineered for durability and performance.
Type Cutting Discs
Diameter 76mm
Bore Size 10mm
Quantity 5
Rotational speed (max.) 20100 U/min
Thickness 0.8mm

Reviews

Be the first to submit a review

Trustpilot