PFERD 64212125 Sanding Discs 120 grit Ø125 mm 25 pcs high removal rate

MPN
64212125
Brand
PFERD
EAN-13
4007220696637
Order Code
05-9272
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £38.41 £32.65
10+ £31.11
50+ £30.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 159 availableBack-order availability date - 09/10/2026

The PFERD 64212125 sanding discs, suitable for grinding applications, come in a set of 25 with a grit size of 120. These discs, measuring 125 mm in diameter, are ideal for use with grinder equipment to achieve smooth and refined surfaces. Typical applications include surface preparation and finishing tasks in metalworking and woodworking.
Type Sanding Disc
Diameter 125mm
Bore Size 22mm
Quantity 25
Grit 120
Rotational speed (max.) 12200 U/min

Reviews

Be the first to submit a review

Trustpilot