PFERD 64187126 CC-GRIND-SOLID Grinding Disc 125mm bore 22.23mm steel

MPN
64187126
Brand
PFERD
EAN-13
4007220104989
Order Code
05-9251
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Inc VAT)
1+ £82.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The PFERD 64187126 CC-GRIND-SOLID 125 SGP STEEL grinding disc is designed for efficient metalworking with a diameter of 125 mm and bore diameter of 22.23 mm. These grinding discs are particularly suitable for steel applications, offering enhanced durability and performance. A pack includes 10 discs, ideal for industrial and professional use.
Type Grinding Disc
Diameter 125mm
Bore Size 22.23mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot