PFERD 62015628 PSF Grinding Disc 150mm steel high durability 10 pcs

MPN
62015628
Brand
PFERD
EAN-13
4007220952726
Order Code
05-9218
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £27.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The PFERD 62015628 E 150-7 PSF STEEL grinding disc is designed for efficient grinding applications, featuring a 150 mm diameter and an off-set construction. This durable grinding disc provides optimal performance on steel materials, making it ideal for both heavy-duty and precision tasks. Supplied in a pack of 10, it's suitable for industrial or professional use, ensuring consistency and longevity in grinding tasks.
Type Grinding Disc
Diameter 150mm
Bore Size 22.23mm
Quantity 10
Rotational speed (max.) 10200 U/min

Reviews

Be the first to submit a review

Trustpilot