PFERD 62012634 PSF Steel Grinding Disc 125mm dia. 22.23mm bore 10pcs

MPN
62012634
Brand
PFERD
EAN-13
4007220471142
Order Code
05-9215
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £25.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Produced by PFERD, this Psf Steel Grinding disc features an off-set design with a diameter of 125 mm and a bore diameter of 22.23 mm. Suitable for efficient steel grinding, it is typically used for surface preparation and material removal. The package contains 10 pieces, making it ideal for industrial use.
Type Grinding Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Rotational speed (max.) 12200 U/min
Thickness 7.2mm

Reviews

Be the first to submit a review

Trustpilot