PFERD 61730124 PSF Steelox Cutting Disc 115mm 25pcs for Steel/Inox

MPN
61730124
Brand
PFERD
EAN-13
4007220113417
Order Code
05-9204
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £42.00 £35.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Manufactured by PFERD, the PSF STEELOX 61730124 is a straight cutting disc with a diameter of 115 mm, ideal for cutting both stainless steel and steel materials. This pack contains 25 pieces, making it suitable for frequent use in industrial and workshop settings. It is designed to deliver precise and efficient cuts, ensuring optimal performance for metalworking professionals.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 5
Rotational speed (max.) 13300 U/min
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot